
BC-M8F5B-M12M5-24-0.5 | |
|---|---|
DigiKey Part Number | 2170-BC-M8F5B-M12M5-24-0.5-ND |
Manufacturer | |
Manufacturer Product Number | BC-M8F5B-M12M5-24-0.5 |
Description | CORDSET, M8, F-M, 5-PIN, .5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Banner Engineering Corporation | 2nd Connector Number of Positions 5 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation B |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.64' (500.00mm) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,34000 | € 43,34 |
| Unit Price without VAT: | € 43,34000 |
|---|---|
| Unit Price with VAT: | € 52,44140 |
