B18085-NEL-001-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B18085-NEL-001-0002

DigiKey Part Number
5684-B18085-NEL-001-0002-ND
Manufacturer
Manufacturer Product Number
B18085-NEL-001-0002
Description
NETLion 10G (C2)
Customer Reference
Detailed Description
Managed 2 Copper Ports 2500/5000/10000 SFP/XFP Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
b-plus technologies GmbH
Series
Packaging
Retail Package
Part Status
Active
Type
Managed
Configuration
-
Copper Ports
2
Copper Type
2500/5000/10000
MTU
Jumbo
Voltage - Input
12 ~ 30VDC
Connector Type
RJ45
Mounting Type
Chassis Mount, Desktop, Wall Mount
Ingress Protection
IP20
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 7 days from b-plus technologies GmbH
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 950,07000€ 950,07
Unit Price without VAT:€ 950,07000
Unit Price with VAT:€ 1 149,58470