
BC 2650 | |
|---|---|
DigiKey Part Number | BKBC2650-ND |
Manufacturer | |
Manufacturer Product Number | BC 2650 |
Description | 120V, 60HZ AC ADAPTER |
Customer Reference | |
Detailed Description | Spectrum Analyzer AC Adapter for use with 2650, 2658 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Spectrum Analyzer | |
Accessory Type | AC Adapter | |
For Use With/Related Products | 2650, 2658 | |
Specifications | 100 ~ 240VAC |