
1747 | |
|---|---|
DigiKey Part Number | BK1747-ND |
Manufacturer | |
Manufacturer Product Number | 1747 |
Description | PWR SUP 0-35,0-60VDC 0-10,0-5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 35VDC, 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A, 0 ~ 5A Output Features Constant Current and Constant Voltage Indicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 115VAC, 230VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 35VDC, 0 ~ 60VDC | |
Current - Output | 0 ~ 10A, 0 ~ 5A | |
Display Type | LED | |
Number of Characters | 4 (2) | |
Size / Dimension | 14.000" L x 10.750" W x 6.000" H (355.60mm x 273.05mm x 152.40mm) | |
Features | Constant Current and Constant Voltage Indicators | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.5% + 5 digits | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 5mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 1mV rms | |
Weight | 30 lbs (13.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 999,17000 | € 999,17 |
| Unit Price without VAT: | € 999,17000 |
|---|---|
| Unit Price with VAT: | € 1 208,99570 |

