
K3-18ND01 230 | |
|---|---|
DigiKey Part Number | 3600-K3-18ND01230-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-18ND01 230 |
Description | CONTACTOR 18A N/C AUX 230AC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-18ND01 230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 140,86000 | € 140,86 |
| Unit Price without VAT: | € 140,86000 |
|---|---|
| Unit Price with VAT: | € 170,44060 |
