
IQS7221G001QFR | |
|---|---|
DigiKey Part Number | 1790-IQS7221G001QFR-ND |
Manufacturer | |
Manufacturer Product Number | IQS7221G001QFR |
Description | 2 CHANNEL, FREE WHEEL-UI, ON AXI |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Wheel 20-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Buttons, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | 8 | |
LED Driver Channels | 2 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 650µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |