
IQS228D00000000TSR | |
|---|---|
DigiKey Part Number | 1790-IQS228D00000000TSRTR-ND - Tape & Reel (TR) 1790-IQS228D00000000TSRCT-ND - Cut Tape (CT) 1790-IQS228D00000000TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS228D00000000TSR |
Description | 1 CH CAPACITIVE TOUCH & PROXIMIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | Up to 1 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.4V ~ 5V | |
Current - Supply | 101µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23200 | € 2,32 |
| 25 | € 0,20640 | € 5,16 |
| 100 | € 0,17870 | € 17,87 |
| 250 | € 0,16528 | € 41,32 |
| 500 | € 0,15722 | € 78,61 |
| 1 000 | € 0,15056 | € 150,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14236 | € 427,08 |
| 6 000 | € 0,13835 | € 830,10 |
| 9 000 | € 0,13634 | € 1 227,06 |
| 15 000 | € 0,13411 | € 2 011,65 |
| 21 000 | € 0,13281 | € 2 789,01 |
| 30 000 | € 0,13156 | € 3 946,80 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |

