
IQS228B0101408CTSR | |
|---|---|
DigiKey Part Number | 1790-IQS228B0101408CTSRTR-ND - Tape & Reel (TR) 1790-IQS228B0101408CTSRCT-ND - Cut Tape (CT) 1790-IQS228B0101408CTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS228B0101408CTSR |
Description | 1 CH CAPACITIVE TOUCH & PROXIMIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only TSOT-23-6 |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 1 |
Manufacturer Azoteq (Pty) Ltd | Interface I2C |
Series | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 129µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Proximity Only | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Inputs 1 | Supplier Device Package TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23600 | € 2,36 |
| 25 | € 0,21000 | € 5,25 |
| 100 | € 0,18170 | € 18,17 |
| 250 | € 0,16812 | € 42,03 |
| 500 | € 0,15992 | € 79,96 |
| 1 000 | € 0,15315 | € 153,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14481 | € 434,43 |
| 6 000 | € 0,14073 | € 844,38 |
| 9 000 | € 0,13868 | € 1 248,12 |
| 15 000 | € 0,13642 | € 2 046,30 |
| 21 000 | € 0,13509 | € 2 836,89 |
| 30 000 | € 0,13382 | € 4 014,60 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |
