
ATM1010L19-CT | |
|---|---|
DigiKey Part Number | 2470-ATM1010L19-CT-ND |
Manufacturer | |
Manufacturer Product Number | ATM1010L19-CT |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Category | Viewing Area 216.95mm W x 135.60mm H |
Manufacturer AZ Displays | Backlight LED |
Packaging Box | Dot Pixels 1280 x 800 |
Part Status Active | Interface LVDS |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color White |
Touchscreen Capacitive | Dot Size 0.17mm W x 0.17mm H |
Diagonal Screen Size 10.1" (256.54mm) | Dot Pitch 0.06mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 133,98000 | € 133,98 |
| 10 | € 115,79900 | € 1 157,99 |
| Unit Price without VAT: | € 133,98000 |
|---|---|
| Unit Price with VAT: | € 162,11580 |
