
26100-222 | |
|---|---|
DigiKey Part Number | 26100-222-ND |
Manufacturer | |
Manufacturer Product Number | 26100-222 |
Description | CAMERA 2080 X 1536 USB |
Customer Reference | |
Detailed Description | Optical Inspection Camera CCD 1/1.8" 2080 x 1536 USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Camera Type | CCD 1/1.8" | |
Megapixels | 3.3 | |
Resolution | 2080 x 1536 | |
Frames per Second | 5.0 | |
Interface | USB 2.0 |