
CT5-Q08 | |
|---|---|
DigiKey Part Number | 4373-CT5-Q08-ND |
Manufacturer | |
Manufacturer Product Number | CT5-Q08 |
Description | CT5 MODULAR SIGNAL TOWER 50MM I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Amber, Green, Red LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Auer Signal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Amber, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Continuous | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 186,23000 | € 186,23 |
| Unit Price without VAT: | € 186,23000 |
|---|---|
| Unit Price with VAT: | € 225,33830 |
