AF960GSTJA-8BCIP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ATP Electronics, Inc.
In Stock: 0
Unit Price: € 0,00000
AF960GSTJA-8BCIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AF960GSTJA-8BCIP
AF960GSTJA-8BCIP

AF960GSTJA-8BCIP

DigiKey Part Number
1282-AF960GSTJA-8BCIP-ND
Manufacturer
Manufacturer Product Number
AF960GSTJA-8BCIP
Description
SSD 960GB M.2 MODULE TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe M.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
3.42GB/s
Speed - Write
3.05GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes