
AF960GSTIC-7BAIP | |
|---|---|
DigiKey Part Number | 1282-AF960GSTIC-7BAIP-ND |
Manufacturer | |
Manufacturer Product Number | AF960GSTIC-7BAIP |
Description | SSD 960GB M.2 MOD NAND SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (3D) 960GB SATA III M.2 Module |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer ATP Electronics, Inc. | Speed - Read 560MB/s |
Series | Speed - Write 450MB/s |
Packaging Tray | Type SATA III |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Memory Size 960GB | Size / Dimension 80.00mm x 22.00mm x 3.35mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (3D) | Base Product Number |