
AF16GSSEH-OEM | |
|---|---|
DigiKey Part Number | AF16GSSEH-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF16GSSEH-OEM |
Description | SSD 16GB SATA DOM DISK SLC |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB Disk-On-Module, SATA DOM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - | |
Base Product Number |