
TN-GLC-GE-100FX-C | |
|---|---|
DigiKey Part Number | 3441-TN-GLC-GE-100FX-C-ND |
Manufacturer | |
Manufacturer Product Number | TN-GLC-GE-100FX-C |
Description | Compatible SFP 155Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |