
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | Networking and Communications | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 90,09000 | € 90,09 |
| 50 | € 85,58500 | € 4 279,25 |
| 150 | € 81,08047 | € 12 162,07 |
| 1 000 | € 76,57599 | € 76 575,99 |
| Unit Price without VAT: | € 90,09000 |
|---|---|
| Unit Price with VAT: | € 109,00890 |