
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 622Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 88,64000 | € 88,64 |
| 50 | € 84,25280 | € 4 212,64 |
| 150 | € 79,77760 | € 11 966,64 |
| 1 000 | € 75,38856 | € 75 388,56 |
| Unit Price without VAT: | € 88,64000 |
|---|---|
| Unit Price with VAT: | € 107,25440 |