
SFP-25G-SR-MM850-C | |
|---|---|
DigiKey Part Number | 3441-SFP-25G-SR-MM850-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-25G-SR-MM850-C |
Description | H3C compatible SFP28 25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 25Gbps 850nm LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Data Rate 25Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,69000 | € 49,69 |
| 50 | € 47,20420 | € 2 360,21 |
| 150 | € 44,71973 | € 6 707,96 |
| 1 000 | € 42,23531 | € 42 235,31 |
| Unit Price without VAT: | € 49,69000 |
|---|---|
| Unit Price with VAT: | € 60,12490 |