ONS-SE-100-BX10D-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-100BASE-BX-D-MSA-AT

DigiKey Part Number
3441-SFP-100BASE-BX-D-MSA-AT-ND
Manufacturer
Manufacturer Product Number
SFP-100BASE-BX-D-MSA-AT
Description
Compatible SFP 155Mb
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 100Mbps 1550/1310nm 3.3V LC Simplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
100Mbps
Wavelength
1550/1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Simplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 411
MARKETPLACE PRODUCT
Will ship in approximately 12 days from ATGBICS
FREE SHIPPING on orders of € 431,85 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 23,32000€ 23,32
50€ 22,19700€ 1 109,85
150€ 20,98793€ 3 148,19
1 000€ 19,86510€ 19 865,10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 23,32000
Unit Price with VAT:€ 28,21720