
SFP-100/1000/2.5G-T-X-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-SFP-100/1000/2.5G-T-X-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFP-100/1000/2.5G-T-X-MSA-AT |
Description | Compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 2.5Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.5Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 87,23000 | € 87,23 |
| 50 | € 82,91520 | € 4 145,76 |
| 150 | € 78,51033 | € 11 776,55 |
| 1 000 | € 74,19183 | € 74 191,83 |
| Unit Price without VAT: | € 87,23000 |
|---|---|
| Unit Price with VAT: | € 105,54830 |