
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 253,88000 | € 253,88 |
| 50 | € 241,22620 | € 12 061,31 |
| 150 | € 228,48933 | € 34 273,40 |
| 1 000 | € 215,83848 | € 215 838,48 |
| Unit Price without VAT: | € 253,88000 |
|---|---|
| Unit Price with VAT: | € 307,19480 |