
QSFP56-FR4-200G-C | |
|---|---|
DigiKey Part Number | 3441-QSFP56-FR4-200G-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP56-FR4-200G-C |
Description | Compatible QSFP56 200G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 200Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 200Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 035,30000 | € 1 035,30 |
| 50 | € 983,57980 | € 49 178,99 |
| 150 | € 931,77160 | € 139 765,74 |
| 1 000 | € 880,04956 | € 880 049,56 |
| Unit Price without VAT: | € 1 035,30000 |
|---|---|
| Unit Price with VAT: | € 1 252,71300 |