
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 28 AWG, 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,59000 | € 81,59 |
| 50 | € 77,51080 | € 3 875,54 |
| 150 | € 73,43133 | € 11 014,70 |
| 1 000 | € 69,35184 | € 69 351,84 |
| Unit Price without VAT: | € 81,59000 |
|---|---|
| Unit Price with VAT: | € 98,72390 |