
QSFP-8LC-AOC-0501-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-8LC-AOC-0501-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-8LC-AOC-0501-C |
Description | Compatible AOC 40G 5m |
Customer Reference | |
Detailed Description | Position QSFP+ to Duplex LC (4) Plug to Plug (4) 16.40' (5.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP+ to Duplex LC (4) | |
Number of Positions | - | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 240,11000 | € 240,11 |
| 50 | € 228,10200 | € 11 405,10 |
| 150 | € 216,09667 | € 32 414,50 |
| 1 000 | € 204,09129 | € 204 091,29 |
| Unit Price without VAT: | € 240,11000 |
|---|---|
| Unit Price with VAT: | € 290,53310 |
