
QSFP-100G-CWDM4-AR-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-100G-CWDM4-AR-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-CWDM4-AR-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 309,82000 | € 309,82 |
| 150 | € 294,32520 | € 44 148,78 |
| 500 | € 278,83440 | € 139 417,20 |
| 1 000 | € 263,34360 | € 263 343,60 |
| Unit Price without VAT: | € 309,82000 |
|---|---|
| Unit Price with VAT: | € 374,88220 |




