
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 32Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 227,20000 | € 227,20 |
| 50 | € 215,83840 | € 10 791,92 |
| 150 | € 204,47853 | € 30 671,78 |
| 1 000 | € 193,11864 | € 193 118,64 |
| Unit Price without VAT: | € 227,20000 |
|---|---|
| Unit Price with VAT: | € 274,91200 |