New at DigiKey
M4Z93AV-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIEx1-RJ-1-I82574L-AT

DigiKey Part Number
3441-PCIEx1-RJ-1-I82574L-AT-ND
Manufacturer
Manufacturer Product Number
PCIEx1-RJ-1-I82574L-AT
Description
INTEL 82574L BASED
Customer Reference
Detailed Description
10/100/1000MbE RJ45 Adapter Cards PCI Express
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
-
Packaging
Retail Package
Part Status
Active
Type
10/100/1000MbE RJ45
Interface
PCI Express
Number of Ports
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
MARKETPLACE PRODUCT
Will ship in approximately 12 days from ATGBICS
FREE SHIPPING on orders of € 431,85 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 36,28000€ 36,28
Unit Price without VAT:€ 36,28000
Unit Price with VAT:€ 43,89880