
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.5Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,10000 | € 24,10 |
| 50 | € 22,89200 | € 1 144,60 |
| 150 | € 21,68713 | € 3 253,07 |
| 1 000 | € 20,48228 | € 20 482,28 |
| Unit Price without VAT: | € 24,10000 |
|---|---|
| Unit Price with VAT: | € 29,16100 |