
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP28 to SFP28 | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 61,96000 | € 61,96 |
| 50 | € 58,86500 | € 2 943,25 |
| 150 | € 55,76687 | € 8 365,03 |
| 1 000 | € 52,66872 | € 52 668,72 |
| Unit Price without VAT: | € 61,96000 |
|---|---|
| Unit Price with VAT: | € 74,97160 |