
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10/100/1000Mbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,89000 | € 43,89 |
| 50 | € 41,73920 | € 2 086,96 |
| 150 | € 39,50153 | € 5 925,23 |
| 1 000 | € 37,35004 | € 37 350,04 |
| Unit Price without VAT: | € 43,89000 |
|---|---|
| Unit Price with VAT: | € 53,10690 |