
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,96000 | € 24,96 |
| 50 | € 23,75260 | € 1 187,63 |
| 150 | € 22,46167 | € 3 369,25 |
| 1 000 | € 21,25682 | € 21 256,82 |
| Unit Price without VAT: | € 24,96000 |
|---|---|
| Unit Price with VAT: | € 30,20160 |