
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Pluggable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 217,73000 | € 217,73 |
| 50 | € 206,88820 | € 10 344,41 |
| 150 | € 195,95860 | € 29 393,79 |
| 1 000 | € 185,11506 | € 185 115,06 |
| Unit Price without VAT: | € 217,73000 |
|---|---|
| Unit Price with VAT: | € 263,45330 |




