
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 58,26000 | € 58,26 |
| 50 | € 55,34280 | € 2 767,14 |
| 150 | € 52,43007 | € 7 864,51 |
| 1 000 | € 49,51726 | € 49 517,26 |
| Unit Price without VAT: | € 58,26000 |
|---|---|
| Unit Price with VAT: | € 70,49460 |