
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,84000 | € 31,84 |
| 150 | € 30,29313 | € 4 543,97 |
| 500 | € 28,65798 | € 14 328,99 |
| 1 000 | € 27,10890 | € 27 108,90 |
| Unit Price without VAT: | € 31,84000 |
|---|---|
| Unit Price with VAT: | € 38,52640 |
