
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,09000 | € 31,09 |
| 50 | € 29,53860 | € 1 476,93 |
| 150 | € 27,98387 | € 4 197,58 |
| 1 000 | € 26,42922 | € 26 429,22 |
| Unit Price without VAT: | € 31,09000 |
|---|---|
| Unit Price with VAT: | € 37,61890 |

