
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,79000 | € 57,79 |
| 50 | € 54,90360 | € 2 745,18 |
| 150 | € 52,01387 | € 7 802,08 |
| 1 000 | € 49,12422 | € 49 124,22 |
| Unit Price without VAT: | € 57,79000 |
|---|---|
| Unit Price with VAT: | € 69,92590 |
