Transceiver Module Networking and Communications 400Gbps 850nm 3.3V MPO-16 Pluggable, QSFP-DD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN-TRAN-QSFPDD-SR8-C

DigiKey Part Number
3441-FN-TRAN-QSFPDD-SR8-C-ND
Manufacturer
Manufacturer Product Number
FN-TRAN-QSFPDD-SR8-C
Description
Compatible QSFP-DD 400G
Customer Reference
Detailed Description
Transceiver Module Networking and Communications 400Gbps 850nm 3.3V MPO-16 Pluggable, QSFP-DD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
400Gbps
Wavelength
850nm
Applications
Networking and Communications
Voltage - Supply
3.3V
Connector Type
MPO-16
Mounting Type
Pluggable, QSFP-DD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 253
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of € 688,48 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 664,38000€ 664,38
50€ 631,16400€ 31 558,20
150€ 597,94487€ 89 691,73
1 000€ 564,72572€ 564 725,72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 664,38000
Unit Price with VAT:€ 803,89980