
CWDM-SFP10G-1510-80-C | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP10G-1510-80-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP10G-1510-80-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1510nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1510nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 316,70000 | € 316,70 |
| 50 | € 300,86580 | € 15 043,29 |
| 150 | € 285,03073 | € 42 754,61 |
| 1 000 | € 269,19568 | € 269 195,68 |
| Unit Price without VAT: | € 316,70000 |
|---|---|
| Unit Price with VAT: | € 383,20700 |