
CWDM-SFP-2.5G-1290-100-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-2.5G-1290-100-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-2.5G-1290-100-MSA-AT |
Description | MSA Compliant SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2.5Gbps 1290nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.5Gbps | |
Wavelength | 1290nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 127,37000 | € 127,37 |
| 50 | € 121,00040 | € 6 050,02 |
| 150 | € 114,63193 | € 17 194,79 |
| 1 000 | € 108,26348 | € 108 263,48 |
| Unit Price without VAT: | € 127,37000 |
|---|---|
| Unit Price with VAT: | € 154,11770 |