
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer ATGBICS | Cable Type Fiber Patch |
Packaging Bag | Length - Overall 26.2' (8.0m) |
Part Status Active | Type Multimode, OM3 |
2nd Connector SC/UPC | Ratings OFNR |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,75000 | € 8,75 |
| Unit Price without VAT: | € 8,75000 |
|---|---|
| Unit Price with VAT: | € 10,58750 |

