
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Applications | Networking and Communications | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 149,74000 | € 149,74 |
| 150 | € 142,25720 | € 21 338,58 |
| 500 | € 134,76996 | € 67 384,98 |
| 1 000 | € 127,28274 | € 127 282,74 |
| Unit Price without VAT: | € 149,74000 |
|---|---|
| Unit Price with VAT: | € 181,18540 |
