
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 71,43000 | € 71,43 |
| 50 | € 67,85840 | € 3 392,92 |
| 150 | € 64,28680 | € 9 643,02 |
| 1 000 | € 60,71533 | € 60 715,33 |
| Unit Price without VAT: | € 71,43000 |
|---|---|
| Unit Price with VAT: | € 86,43030 |
