
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | LC/UPC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | - | |
Length - Overall | 1.64' (500mm) | |
Type | Multimode, OM3 | |
Ratings | OFNR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,77000 | € 7,77 |
| Unit Price without VAT: | € 7,77000 |
|---|---|
| Unit Price with VAT: | € 9,40170 |





