
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 125Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,01000 | € 37,01 |
| 50 | € 35,19860 | € 1 759,93 |
| 150 | € 33,30520 | € 4 995,78 |
| 1 000 | € 31,49796 | € 31 497,96 |
| Unit Price without VAT: | € 37,01000 |
|---|---|
| Unit Price with VAT: | € 44,78210 |