
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.125Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,05000 | € 49,05 |
| 50 | € 46,64460 | € 2 332,23 |
| 150 | € 44,14880 | € 6 622,32 |
| 1 000 | € 41,73910 | € 41 739,10 |
| Unit Price without VAT: | € 49,05000 |
|---|---|
| Unit Price with VAT: | € 59,35050 |