


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | ST Duplex | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,23000 | € 30,23 |
| 50 | € 28,76120 | € 1 438,06 |
| 150 | € 27,20653 | € 4 080,98 |
| 1 000 | € 25,73826 | € 25 738,26 |
| Unit Price without VAT: | € 30,23000 |
|---|---|
| Unit Price with VAT: | € 36,57830 |
