
AFBR-57R5APZ-AN2-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-57R5APZ-AN2-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57R5APZ-AN2-C |
Description | Compatible SFP+ 4.25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 4.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 4.25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,95000 | € 39,95 |
| 150 | € 37,99053 | € 5 698,58 |
| 500 | € 35,95078 | € 17 975,39 |
| 1 000 | € 33,99600 | € 33 996,00 |
| Unit Price without VAT: | € 39,95000 |
|---|---|
| Unit Price with VAT: | € 48,33950 |
