
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,87000 | € 37,87 |
| 50 | € 35,97300 | € 1 798,65 |
| 150 | € 34,07973 | € 5 111,96 |
| 1 000 | € 32,18644 | € 32 186,44 |
| Unit Price without VAT: | € 37,87000 |
|---|---|
| Unit Price with VAT: | € 45,82270 |