
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 436,34000 | € 1 436,34 |
| 50 | € 1 364,56740 | € 68 228,37 |
| 150 | € 1 292,70727 | € 193 906,09 |
| 1 000 | € 1 220,93322 | € 1 220 933,22 |
| Unit Price without VAT: | € 1 436,34000 |
|---|---|
| Unit Price with VAT: | € 1 737,97140 |