
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,14000 | € 37,14 |
| 50 | € 35,32540 | € 1 766,27 |
| 150 | € 33,42520 | € 5 013,78 |
| 1 000 | € 31,61142 | € 31 611,42 |
| Unit Price without VAT: | € 37,14000 |
|---|---|
| Unit Price with VAT: | € 44,93940 |

